
Automotive-grade DC-DC controller and regulator, this single-output step-down converter operates from a 4.7V to 30V input range, delivering a 2V to 15V output with a 0.6A current capability. Featuring AEC-Q100 and TS 16949 screening, it is designed for automotive applications. The component is housed in a compact 6-pin SOT-23 package with a JEDEC code of R-PDSO-G6, measuring 1.55mm in width and 2.9mm in length. It offers a wide operating temperature range from -40°C to 125°C.
Microchip MCP16301HT-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.7 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16301HT-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.