
Adjustable DC-DC controller and regulator, this single-output component converts 4V to 30V input to 2V to 15V output, delivering up to 600mA. Featuring a high efficiency of 96% and a maximum duty cycle of 95%, it operates with a 2mA supply current. The device is housed in a 6-pin SOT-23 package, with a switching frequency up to 550kHz, and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Microchip MCP16301T-I/CHY technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 96% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Duty Cycle | 95% |
| Max Input Voltage | 30V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 30V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 550kHz |
| Voltage Rating | 15V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP16301T-I/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
