Microchip MCP1630DM-LED2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630DM-LED2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
