Microchip MCP1630T-E/MC technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 75% |
| Fall Time | 6.2ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630T-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
