Microchip MCP1630T-E/MS technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 75% |
| Fall Time | 6.2ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 11mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
