Microchip MCP1630V-E/MS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 75% |
| Fall Time | 6.2ns |
| Frequency | 1MHz |
| Gain | 95dB |
| Input Current | 2.8mA |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630V-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
