Automotive-grade synchronous step-down DC-DC controller with a 4.4V to 30V input range and 2V to 24V output. This single-output power management IC operates efficiently with a maximum output current of 1A. Featuring an 8-terminal MSOP package, it is designed for automotive applications and meets AEC-Q100 and TS 16949 screening levels. Operating across a wide temperature range from -40°C to 125°C, this integrated circuit provides reliable power conversion.
Sign in to ask questions about the Microchip MCP16312-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP16312-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.4 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16312-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.