Microchip MCP1631HV-330E/ST technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 10% |
| Fall Time | 2.7ns |
| Frequency | 2MHz |
| Height | 1mm |
| Length | 6.5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631HV-330E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
