
The MCP1631T-E/ST is a SEPIC DC/DC controller with a positive output configuration and a maximum output current of 250mA. It operates within a temperature range of -40°C to 125°C and is compatible with lead-free processes. The device is available in a TSSOP20 package, mounted through surface mount technology, and is packaged in tape and reel quantities of 2500. The MCP1631T-E/ST is RoHS compliant and suitable for use in power management applications.
Microchip MCP1631T-E/ST technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 0% |
| Fall Time | 2.7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
