Microchip MCP1631VT-E/SS technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 10% |
| Fall Time | 2.7ns |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1631VT-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
