Microchip MCP16321T-250E/NG technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Isolation | Isolated |
| Max Duty Cycle | 99% |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP16321T-250E/NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
