
Single-output DC/DC boost controller for step-up voltage conversion. Features a fixed output voltage range of 3.3V to 100V, with a maximum output current of 100mA. Operates with an input voltage range of 2V to 5.5V and a maximum switching frequency of 850kHz. Designed for surface mount applications in an 8-pin MSOP package, offering a maximum duty cycle of 88% and an operating supply current of 120µA. This RoHS compliant component supports automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1650S-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1650S-E/MS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 88% |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 100V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1650S-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
