
Automotive-grade DC/DC controller for single-output step-up (boost) applications. Features a fixed 12V output voltage with 100mA maximum output current. Operates with a minimum input voltage of 2.55V and a maximum input voltage of 5.5V, with a maximum supply voltage of 5.5V. Utilizes an 850kHz switching frequency and offers an 80% duty cycle. Packaged in an 8-pin MSOP for surface mounting, with dimensions of 3mm (L) x 3mm (W) x 0.85mm (H). RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Microchip MCP1652S-E/MS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 80% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 850kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 100V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1652S-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
