Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MCP1700-2202E/TO

Datasheet
2.2V 0.2A LDO Regulator, Positive, 3-Pin TO-92, Through Hole
Microchip

MCP1700-2202E/TO

2.2V 0.2A LDO Regulator, Positive, 3-Pin TO-92, Through Hole

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

Automotive-grade LDO regulator, positive fixed 2.2V output, 0.2A maximum output current. Features include current limit, short circuit protection, and thermal shutdown protection. Operates with a minimum input voltage of 2.3V and a maximum of 6V. Dropout voltage is 0.15V typical at 200mA. Packaged in a 3-pin TO-92 through-hole configuration.

PackageTO-92
MountingThrough Hole
PolarityPositive
Quick Jump:

Technical Specifications

Microchip MCP1700-2202E/TO technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
TO-92
Package/Case
TO-92
Pin Count
3
PCB
3
Package Length (mm)
5.21(Max)
Package Width (mm)
4.19(Max)
Package Height (mm)
5.33(Max)
Mounting
Through Hole
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage
2.2V
Polarity
Positive
Maximum Output Current
0.2(Min)A
Minimum Input Voltage
2.3V
Maximum Input Voltage
6V
Typical Dropout Voltage @ Current
0.15@200mAV
Maximum Dropout Voltage @ Current
0.35@200mAV
Accuracy
±2%
Line Regulation
0.75%/V(Typ)
Load Regulation
1%(Typ)
Maximum Quiescent Current
0.004mA
Junction to Ambient
131.9°C/W(Typ)
Noise Spectral Density
3@1kHzuV/rtHz
Typical PSRR
44dB
Typical Output Capacitance
1uF
Typical Quiescent Current
0.0016mA
Pass Element Type
PMOS
Output Capacitor Type
Ceramic
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Min Operating Temperature
-40°C
Max Operating Temperature
125°C

Compliance

Cage Code
60991
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
Yes
AEC Qualified
Yes
PPAP
Yes
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Microchip MCP1700-2202E/TO Datasheet

Download the complete datasheet for Microchip MCP1700-2202E/TO to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com