
Positive fixed 2.6V LDO regulator with 0.25A maximum output current. Features a 3-pin TO-92 through-hole package with a maximum package length of 5.21mm, width of 4.19mm, and height of 5.33mm. Operates with a minimum input voltage of 2.3V and a maximum of 6V, offering ±2% output voltage accuracy. Dropout voltage is 0.178V typical at 250mA, with line and load regulation at 0.75%/V and 1% respectively. Includes current limit, short circuit protection, and thermal shutdown protection, with a wide operating temperature range of -40°C to 125°C.
Microchip MCP1700-2602E/TO technical specifications.
Download the complete datasheet for Microchip MCP1700-2602E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.