
Automotive-grade LDO regulator, positive fixed 2.9V output voltage, 0.25A minimum output current. Features include current limit, short circuit protection, and thermal shutdown protection. Operates with a minimum input voltage of 2.3V and a maximum input voltage of 6V. Dropout voltage is 0.178V typical at 250mA, with ±2% accuracy. Housed in a 3-pin TO-92 through-hole package.
Microchip MCP1700-2902E/TO technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Polarity | Positive |
| Maximum Output Current | 0.25(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.178@250mAV |
| Maximum Dropout Voltage @ Current | 0.35@250mAV |
| Accuracy | ±2% |
| Line Regulation | 0.75%/V(Typ) |
| Load Regulation | 1%(Typ) |
| Maximum Quiescent Current | 0.004mA |
| Junction to Ambient | 131.9°C/W(Typ) |
| Noise Spectral Density | 3@1kHzuV/rtHz |
| Typical PSRR | 44dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.0016mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP1700-2902E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.