
Positive fixed output linear voltage regulator, offering a 3.3V nominal output voltage with 2% accuracy. Features a low dropout voltage of 178mV and a maximum output current of 250mA. Operates from a 2.3V to 6V input voltage range and is housed in a 3-pin TO-92 package for through-hole mounting. This RoHS compliant component boasts a quiescent current of 4µA and a maximum power dissipation of 644mW, suitable for operation between -40°C and 125°C.
Microchip MCP1700-3302E/TO technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Dropout Voltage | 178mV |
| Height | 4.62mm |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 644mW |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 644mW |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700-3302E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
