
Automotive-grade positive fixed output linear voltage regulator (LDO) with a 3.4V output voltage and 0.25A minimum output current. Features a 3-pin TO-92 package for through-hole mounting, offering a maximum input voltage of 6V and a minimum input voltage of 2.3V. Typical dropout voltage is 0.178V at 250mA, with a maximum of 0.35V at 250mA, and ±2% output voltage accuracy. Integrated current limit, short circuit protection, and thermal shutdown protection enhance reliability. Operating temperature range spans from -40°C to 125°C.
Microchip MCP1700-3402E/TO technical specifications.
Download the complete datasheet for Microchip MCP1700-3402E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.