
1.8V positive fixed output linear voltage regulator, 200mA maximum output current, 0.35V dropout voltage. Features 3% output voltage accuracy, 4µA quiescent current, and 1.6µA input bias current. Operates from a 2.3V to 6V input voltage range with a maximum power dissipation of 1.635W. Packaged in a 3-pin SOT-89 surface mount case, measuring 4.6mm x 2.29mm x 1.6mm. RoHS compliant and lead-free.
Microchip MCP1700T-1802E/MB technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-89-3 |
| Height | 1.6mm |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.635W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-1802E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
