
Microchip MCP1700T-2202E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 150mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1700T-2202E/MB to view detailed technical specifications.
No datasheet is available for this part.
