
2.5V fixed positive LDO regulator, offering 250mA output current with a low 178mV dropout voltage. Features 2% accuracy, 4µA quiescent current, and a maximum input voltage of 6V. Packaged in a SOT-89-3 surface-mount case, this component operates from -40°C to 125°C. Ideal for power management applications requiring stable voltage regulation.
Microchip MCP1700T-2502E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 178mV |
| Height | 1.6mm |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1.635W |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-2502E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
