
The MCP1700T-2902E/TT is a 2.9V linear voltage regulator with an output current of 250mA. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 6.5V. The device is suitable for use in temperatures ranging from -40°C to 125°C. It is packaged in a surface mount SOT-23 package and is RoHS compliant.
Microchip MCP1700T-2902E/TT technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 178mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1700T-2902E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
