
The MCP1700T-3302E/MAY is a 3.3V fixed linear voltage regulator with a maximum input voltage of 6.5V and a minimum input voltage of 4.3V. It has a maximum output current of 0.25A and a maximum output voltage tolerance of 3%. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The regulator has a dropout voltage of 0.178V at 3.3V output and a line regulation of 0.0339% and load regulation of 0.0509%. The device is packaged in a 6-pin HVSON package.
Microchip MCP1700T-3302E/MAY technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.178 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0339 |
| Load Regulation-Max | 0.0509 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1700T-3302E/MAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.