
Positive fixed output linear voltage regulator IC with a 2.5V output voltage and 125mA output current. Features a 400mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 10V and a quiescent current of 4.5uA. Packaged in a SOT-89 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Microchip MCP1701AT-2502I/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 400mV |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500W |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1701AT-2502I/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
