
3.3V positive fixed output linear voltage regulator with 400mV dropout voltage and 250mA maximum output current. Features 2% accuracy, 4.5µA quiescent current, and 2µA input bias current. Operates from -40°C to 85°C with a maximum input voltage of 10V. Packaged in a 3-pin SOT-89 surface mount case.
Microchip MCP1701AT-3302I/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1701AT-3302I/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
