
5V fixed positive linear voltage regulator with 250mA output current and 380mV dropout voltage. Features 2% output voltage accuracy, 4.5uA quiescent current, and a maximum input voltage of 10V. Operates from -40°C to 85°C, with a 150mW power dissipation. Packaged in a 3-pin SC-59/SOT-23A surface mount package.
Microchip MCP1701AT-5002I/CB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 380mV |
| Height | 1.3mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 150mW |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1701AT-5002I/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
