
The MCP1701T-5002I/CB is a 5V fixed output linear voltage regulator with a maximum output current of 250mA and a maximum power dissipation of 150mW. It operates over a temperature range of -40°C to 85°C and has a dropout voltage of 400mV. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant.
Microchip MCP1701T-5002I/CB technical specifications.
| Dropout Voltage | 400mV |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1701T-5002I/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
