
The MCP1701T-5002I/MB is a 5V fixed output linear voltage regulator with a dropout voltage of 400mV and an input bias current of 2uA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-89-3 package. The device is RoHS compliant and has a maximum power dissipation of 500mW. It can supply a maximum output current of 250mA and has a quiescent current of 3uA.
Microchip MCP1701T-5002I/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 400mV |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1701T-5002I/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
