
Fixed 1.2V positive linear voltage regulator IC with 250mA output current. Features a low dropout voltage of 750mV and high accuracy of 2%. Operates from a 2.7V to 13.2V input range with a quiescent current of 5µA. Packaged in a 3-pin TO-92 through-hole mount plastic SIP. RoHS compliant.
Microchip MCP1702-1202E/TO technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Dropout Voltage | 750mV |
| Height | 0.21inch |
| Length | 0.205inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702-1202E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
