
Positive fixed output voltage regulator, 2.8V, with 250mA output current and 2% output voltage accuracy. Features a 0.975V dropout voltage, 5µA quiescent current, and 44dB PSRR. Operates from a 2.7V to 13.2V input voltage range and is available in a 3-pin SOT-23A (TO-236-3) surface mount package. Suitable for operation between -40°C and 125°C, this lead-free and RoHS compliant component offers reliable power management.
Microchip MCP1702T-2802E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Current Rating | 250mA |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 13.2V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-2802E/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
