
Positive fixed 3V output voltage linear voltage regulator with a maximum output current of 250mA. Features a low dropout voltage of 625mV and high accuracy of 2%. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 13.2V. Packaged in a SOT-89-3 surface mount case, this RoHS compliant component offers a quiescent current of 5uA and a PSRR of 44dB.
Microchip MCP1702T-3002E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 625mV |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-3002E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
