The MCP1702T-4502E/CB is a 3-pin SOT-23A linear voltage regulator with a fixed output voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 13.2V. The device has a maximum dropout voltage of 0.75V and a maximum line regulation of 0.1055%. It is compliant with TS 16949 screening level.
Microchip MCP1702T-4502E/CB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 5.385 |
| Output Voltage1-Min | 4.365 |
| Output Voltage1-Max | 4.635 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.525 |
| Output Voltage1-Nom | 4.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 14.5 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.1055025 |
| Load Regulation-Max | 0.1125 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1702T-4502E/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.