Microchip MCP1703A-3002E/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.065 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.975 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703A-3002E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.