3.3V fixed positive LDO regulator, a 3-terminal single output integrated circuit. Features a minimum input voltage of 4.025V and a maximum input voltage of 16V, with an output voltage range of 3.234V to 3.366V. Offers a maximum dropout voltage of 0.725V. Operates within a temperature range of -40°C to 125°C. Housed in an R-PSSO-F3 package with dimensions of 2.445mm width and 4.495mm length.
Microchip MCP1703AT-3302E/MB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.495 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.025 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.725 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703AT-3302E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.