Microchip MCP1703RT-5002E/MB technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1703RT-5002E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
