Microchip MCP1703T-2802E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 625mV |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.263inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-2802E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
