3V fixed positive LDO regulator with 250mA output current and 2% output voltage accuracy. Features a low dropout voltage of 625mV, a maximum input voltage of 16V, and a quiescent current of 5uA. This surface mount component is housed in a SOT-89 package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Microchip MCP1703T-3002E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 625mV |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-3002E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
