
Positive fixed output linear voltage regulator, 3.3V, 250mA output current. Features 2% accuracy, 525mV dropout voltage, and a maximum input voltage of 16V. Operates from 2.7V minimum input voltage with a quiescent current of 5uA. Packaged in a 4-pin SOT-223 surface mount case, supplied on tape and reel. RoHS compliant and lead-free.
Microchip MCP1703T-3302E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 525mV |
| Height | 1.7mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-3302E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
