
Positive fixed output voltage regulator IC, providing a stable 3.3V output with 2% accuracy. Features a maximum output current of 250mA and a low dropout voltage of 525mV. Operates with a wide input voltage range from 2.7V to 16V. Housed in a compact SOT-89 surface-mount package, this component offers low quiescent current of 5uA and is supplied in tape and reel packaging.
Microchip MCP1703T-3302E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 525mV |
| Height | 0.063inch |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-3302E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
