Microchip MCP1703T-4502E/CB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.36 |
| Output Voltage1-Min | 4.365 |
| Output Voltage1-Max | 4.635 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.725 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703T-4502E/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.