
5V fixed positive LDO regulator with 250mA output current. Features a low dropout voltage of 330mV and high accuracy of 2%. Operates with a minimum input voltage of 2.7V and a maximum of 16V, across an extended temperature range of -40°C to 125°C. This surface mount component is supplied in a TO-261-4 (SOT-223) package, RoHS compliant, and lead-free.
Microchip MCP1703T-5002E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 330mV |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-5002E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
