
5V positive fixed output linear voltage regulator with 250mA output current and 330mV dropout voltage at 250mA. Features 2% output voltage accuracy, 5µA quiescent current, and a wide input voltage range from 2.7V to 16V. Operates from -40°C to 125°C and is available in lead-free, RoHS compliant PDSO8 surface mount packaging.
Microchip MCP1703T-5002E/MC technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 330mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-5002E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
