The MCP1711T-25I/5X is a linear voltage regulator LDO with a nominal output voltage of 2.5V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.92V. The device is available in a UQFN-4 package, which is 1mm x 1mm in size and 0.60mm in height, and is compliant with RoHS regulations. The input voltage range is from 3V to 6V.
Microchip MCP1711T-25I/5X technical specifications.
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.47 |
| Output Voltage1-Max | 2.525 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1711T-25I/5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.