
Fixed positive LDO regulator offering a 3.3V nominal output voltage with a tight tolerance of 3.26V to 3.33V. Features a maximum output current of 0.15A and a low dropout voltage of 0.67V. Operates with an input voltage range of 3.8V to 6V. Housed in a 5-terminal, surface-mount R-PDSO-G5 package with dimensions of 1.55mm width and 2.9mm length. Designed for operation across a wide temperature range from -40°C to 125°C.
Microchip MCP1711T-33I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.26 |
| Output Voltage1-Max | 3.33 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1711T-33I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.