
1.2V fixed positive LDO regulator with 500mA output current. Features a 210mV dropout voltage and 2% output voltage accuracy. Operates from a 2.3V to 6V input voltage range. Housed in a lead-free DFN-8 surface-mount package measuring 2mm x 3mm with a 0.95mm height. Offers a wide operating temperature range of -40°C to 125°C.
Microchip MCP1725-1202E/MC technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Tolerance | 2% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-1202E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
