
3V fixed positive LDO regulator with 0.55V dropout voltage, capable of delivering up to 1.5A output current. Features 2% accuracy, a maximum input voltage of 6V, and a minimum input voltage of 2.3V. This surface-mount component is housed in an 8-pin SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 220uA and input bias current of 120uA. RoHS compliant and lead-free.
Microchip MCP1727-3002E/SN technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 330mV |
| Height | 1.25mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 433mW |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-3002E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
