
5V fixed output linear voltage regulator IC, offering 1.5A maximum output current with a 2% accuracy. Features a low 330mV dropout voltage and operates from a 2.3V to 6V input range. This surface mount SOIC package component boasts a maximum operating temperature of 125°C and is RoHS compliant.
Microchip MCP1727-5002E/SN technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 330mV |
| Height | 1.25mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 433mW |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727-5002E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
