
1.5A adjustable positive linear voltage regulator (LDO) with a 330mV dropout voltage at 1.5A. Features 0.5% accuracy and a wide operating temperature range of -40°C to +125°C. This surface mount component offers a maximum input voltage of 6V and a minimum of 2.3V, with a 120uA input bias current. Packaged in a DFN case, it is RoHS compliant and lead-free.
Microchip MCP1727T-ADJE/MF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727T-ADJE/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
