
Adjustable positive linear voltage regulator (LDO) with 1.5A output current and 330mV dropout voltage. Features 0.5% accuracy, 6V maximum input voltage, and an adjustable output voltage range from 800mV to 5V. Operates across a wide temperature range of -40°C to +125°C. Surface mountable in an 8-SOIC package, supplied on tape and reel. RoHS compliant and lead-free.
Microchip MCP1727T-ADJE/SN technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 330mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1727T-ADJE/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
