
Positive fixed 3.3V output voltage linear voltage regulator with 150mA maximum output current. Features a 300mV dropout voltage at 150mA and 2% output voltage accuracy. Operates from a 3.6V to 16V input voltage range with a low quiescent current of 90µA. Housed in a 3-pin SOT-89 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip MCP1754ST-3302E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 300mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP1754 |
| Supply Current | 56uA |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1754ST-3302E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
